Camille Bauer 193417 Power Quality Analyser, 3 kA Max, 832V
- RS Stock No.:
- 930-331
- Mfr. Part No.:
- 193417
- Manufacturer:
- Camille Bauer
This image is representative of the product range
Subtotal (1 unit)*
PHP158,310.26
(exc. VAT)
PHP177,307.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 24, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP158,310.26 |
*price indicative
- RS Stock No.:
- 930-331
- Mfr. Part No.:
- 193417
- Manufacturer:
- Camille Bauer
Select all | Attribute | Value |
|---|---|---|
| Brand | Camille Bauer | |
| Maximum Current Measurement | 3kA | |
| Product Type | Power Quality Analyser | |
| Current Accuracy | ±0.2 % | |
| Voltage Accuracy | ±0.2 % | |
| Display Type | 3.5 in TFT | |
| Measurement Type | Power | |
| Maximum Voltage Measurement | 832V | |
| Measurement Standards | IEC 61000-4-30 | |
| Interface Type | Ethernet, RS485 | |
| Minimum Operating Temperature | -10°C | |
| Memory Size | 16GB | |
| Maximum Operating Temperature | 55°C | |
| Power Source | 230 V ac | |
| Width | 96mm | |
| Weight | 400g | |
| Length | 85mm | |
| Height | 96mm | |
| Standards/Approvals | CE | |
| Model Number | 193417 | |
| Minimum Frequency | 42Hz | |
| Maximum Frequency | 69.5Hz | |
| Select all | ||
|---|---|---|
Brand Camille Bauer | ||
Maximum Current Measurement 3kA | ||
Product Type Power Quality Analyser | ||
Current Accuracy ±0.2 % | ||
Voltage Accuracy ±0.2 % | ||
Display Type 3.5 in TFT | ||
Measurement Type Power | ||
Maximum Voltage Measurement 832V | ||
Measurement Standards IEC 61000-4-30 | ||
Interface Type Ethernet, RS485 | ||
Minimum Operating Temperature -10°C | ||
Memory Size 16GB | ||
Maximum Operating Temperature 55°C | ||
Power Source 230 V ac | ||
Width 96mm | ||
Weight 400g | ||
Length 85mm | ||
Height 96mm | ||
Standards/Approvals CE | ||
Model Number 193417 | ||
Minimum Frequency 42Hz | ||
Maximum Frequency 69.5Hz | ||
- COO (Country of Origin):
- DE
Related links
- Camille Bauer 192897 Power Quality Analyser 832V
- Camille Bauer 194193 Power Quality Analyser 832V
- Camille Bauer 192929 Power Quality Analyser 832V
- Camille Bauer 192921 Power Quality Analyser 832V
- Camille Bauer 192993 Power Quality Analyser 832V
- Camille Bauer 192969 Power Quality Analyser 832V
- Camille Bauer 192945 Power Quality Analyser 832V
- Camille Bauer 193001 Power Quality Analyser 832V
