Camille Bauer 193065 Power Quality Analyser, 3 kA Max, 900V
- RS Stock No.:
- 930-320
- Mfr. Part No.:
- 193065
- Manufacturer:
- Camille Bauer
This image is representative of the product range
Subtotal (1 unit)*
PHP216,053.58
(exc. VAT)
PHP241,980.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 31, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP216,053.58 |
*price indicative
- RS Stock No.:
- 930-320
- Mfr. Part No.:
- 193065
- Manufacturer:
- Camille Bauer
Select all | Attribute | Value |
|---|---|---|
| Brand | Camille Bauer | |
| Maximum Current Measurement | 3kA | |
| Product Type | Power Quality Analyser | |
| Current Accuracy | ±0.1 % | |
| Voltage Accuracy | ±0.1 % | |
| Display Type | 3.5 in TFT | |
| Maximum Voltage Measurement | 900V | |
| Measurement Type | Power | |
| Measurement Standards | IEC 61000-4-30 | |
| Interface Type | Ethernet, RS485 | |
| Minimum Operating Temperature | -10°C | |
| Memory Size | 16GB | |
| Maximum Operating Temperature | 55°C | |
| Power Source | 230 V ac | |
| Weight | 600g | |
| Height | 160mm | |
| Width | 110mm | |
| Length | 70mm | |
| Standards/Approvals | CE | |
| Model Number | 193065 | |
| Minimum Frequency | 42Hz | |
| Maximum Frequency | 69.5Hz | |
| Select all | ||
|---|---|---|
Brand Camille Bauer | ||
Maximum Current Measurement 3kA | ||
Product Type Power Quality Analyser | ||
Current Accuracy ±0.1 % | ||
Voltage Accuracy ±0.1 % | ||
Display Type 3.5 in TFT | ||
Maximum Voltage Measurement 900V | ||
Measurement Type Power | ||
Measurement Standards IEC 61000-4-30 | ||
Interface Type Ethernet, RS485 | ||
Minimum Operating Temperature -10°C | ||
Memory Size 16GB | ||
Maximum Operating Temperature 55°C | ||
Power Source 230 V ac | ||
Weight 600g | ||
Height 160mm | ||
Width 110mm | ||
Length 70mm | ||
Standards/Approvals CE | ||
Model Number 193065 | ||
Minimum Frequency 42Hz | ||
Maximum Frequency 69.5Hz | ||
- COO (Country of Origin):
- DE
Related links
- Camille Bauer 193081 Power Quality Analyser 900V
- Camille Bauer 193089 Power Quality Analyser 900V
- Camille Bauer 193057 Power Quality Analyser 900V
- Camille Bauer 193097 Power Quality Analyser 900V
- Camille Bauer 193073 Power Quality Analyser 900V
- Camille Bauer 196753 Power Quality Analyser 900V
- Camille Bauer 193105 Power Quality Analyser 900V
- Camille Bauer 192897 Power Quality Analyser 832V
