Camille Bauer 192809 Power Quality Analyser, 7.5 A Max, 832V
- RS Stock No.:
- 930-293
- Mfr. Part No.:
- 192809
- Manufacturer:
- Camille Bauer
N
This image is representative of the product range
Subtotal (1 unit)*
PHP69,932.45
(exc. VAT)
PHP78,324.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,932.45 |
*price indicative
- RS Stock No.:
- 930-293
- Mfr. Part No.:
- 192809
- Manufacturer:
- Camille Bauer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camille Bauer | |
| Maximum Current Measurement | 7.5A | |
| Product Type | Power Quality Analyser | |
| Current Accuracy | ±0.1 % | |
| Voltage Accuracy | ±0.1 % | |
| Display Type | TFT | |
| Maximum Voltage Measurement | 832V | |
| Measurement Type | Power | |
| Measurement Standards | IEC 61000-4-30 | |
| Interface Type | Ethernet, RS485 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Power Source | 230 V ac | |
| Height | 144mm | |
| Weight | 800g | |
| Standards/Approvals | CE | |
| Width | 144mm | |
| Model Number | 192809 | |
| Maximum Frequency | 69.5Hz | |
| Minimum Frequency | 42Hz | |
| Select all | ||
|---|---|---|
Brand Camille Bauer | ||
Maximum Current Measurement 7.5A | ||
Product Type Power Quality Analyser | ||
Current Accuracy ±0.1 % | ||
Voltage Accuracy ±0.1 % | ||
Display Type TFT | ||
Maximum Voltage Measurement 832V | ||
Measurement Type Power | ||
Measurement Standards IEC 61000-4-30 | ||
Interface Type Ethernet, RS485 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Power Source 230 V ac | ||
Height 144mm | ||
Weight 800g | ||
Standards/Approvals CE | ||
Width 144mm | ||
Model Number 192809 | ||
Maximum Frequency 69.5Hz | ||
Minimum Frequency 42Hz | ||
- COO (Country of Origin):
- DE
The Camille Bauer SINEAX AM-SERIES multifunctional power measurement device is Compact instrument to measure and monitor in heavy current grids. It is excel in display quality and intuitive operation. Connected to the process environment by communication interfaces, via digital I/Os, analog outputs or relays.
High resolution, colour TFT display for the pin-sharp indication of measured data
Consistently visible status information (alarms, user management, data recording, time/date and much more)
Automatic data export of load profile data to SFTP server
Related links
- Camille Bauer 192817 Power Quality Analyser 832V
- Camille Bauer 192729 Power Quality Analyser 832V
- Camille Bauer 192761 Power Quality Analyser 832V
- Camille Bauer 192889 Power Quality Analyser 832V
- Camille Bauer 192713 Power Quality Analyser 832V
- Camille Bauer 192833 Power Quality Analyser 832V
- Camille Bauer 192841 Power Quality Analyser 832V
- Camille Bauer 192873 Power Quality Analyser 832V
