Camille Bauer 192753 Power Quality Analyser, 7.5 A Max, 832V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP83,370.79

(exc. VAT)

PHP93,375.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP83,370.79

*price indicative

RS Stock No.:
930-286
Mfr. Part No.:
192753
Manufacturer:
Camille Bauer
Find similar products by selecting one or more attributes.
Select all

Brand

Camille Bauer

Maximum Current Measurement

7.5A

Product Type

Power Quality Analyser

Current Accuracy

±0.2 %

Voltage Accuracy

±0.2 %

Display Type

3.5 in TFT

Maximum Voltage Measurement

832V

Measurement Type

Power

Measurement Standards

IEC 61000-4-30

Interface Type

Ethernet, RS485

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Power Source

230 V ac

Weight

400g

Standards/Approvals

CE

Height

96mm

Width

96mm

Model Number

192753

Minimum Frequency

42Hz

Maximum Frequency

69.5Hz

COO (Country of Origin):
DE
The Camille Bauer SINEAX AM-SERIES multifunctional power measurement device is Compact instrument to measure and monitor in heavy current grids. It is excel in display quality and intuitive operation. Connected to the process environment by communication interfaces, via digital I/Os, analog outputs or relays.

High resolution, colour TFT display for the pin-sharp indication of measured data

Consistently visible status information (alarms, user management, data recording, time/date and much more)

Automatic data export of load profile data to SFTP server

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy