nVent ERIFLEX 509011 Power Monitoring Device, 1-Phase, 20000 A Max, 600V ac

N

Subtotal (1 unit)*

PHP44,776.88

(exc. VAT)

PHP50,150.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP44,776.88

*price indicative

RS Stock No.:
876-940
Mfr. Part No.:
509011
Manufacturer:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Power Monitoring Device

Maximum Current Measurement

20000A

Current Accuracy

±0.4%

Voltage Accuracy

±0.2%

Number of Phases

1

Display Type

LCD Backlight

Maximum Voltage Measurement

600V ac

Measurement Type

Power

Measurement Standards

EN 61557-12

Interface Type

Ethernet

Memory Size

8MB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Power Source

85/265 V

Standards/Approvals

EN 61326-1

Weight

0.26kg

Length

39mm

Width

96mm

Height

96mm

Model Number

509011

Minimum Frequency

45Hz

Maximum Frequency

65Hz

COO (Country of Origin):
IT
The nVent ILSCO multifunction device designed for precise measurement and monitoring of electrical parameters, enhancing energy management and consumption control. This Compact tool is perfect for retrofitting existing switchboards seamlessly.

Ultra-compact design with only 39 mm depth ensures easy installation

Backlit LCD display provides instant visibility for real-time monitoring

Supports communication via MODBUS RTU (RS485) and MODBUS TCP (Ethernet)

Offers four-quadrant bidirectional energy and power measurement capabilities

Provides MIN/AVG/MAX recording for up to 24 real-time parameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy