Infineon EiceDRIVED Enhanced 1EDI302xAS/1EDI303xAS IGBT Gate Driver for IGBT for IGBT
- RS Stock No.:
- 273-2041
- Mfr. Part No.:
- 1EDI302XASEVALBOARDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
PHP11,874.60
(exc. VAT)
PHP13,299.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,874.60 |
*price indicative
- RS Stock No.:
- 273-2041
- Mfr. Part No.:
- 1EDI302XASEVALBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | IGBT Gate Driver | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | IGBT | |
| Kit Classification | Evaluation Board | |
| Featured Device | IGBT | |
| Kit Name | EiceDRIVED Enhanced 1EDI302xAS/1EDI303xAS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function IGBT Gate Driver | ||
Product Type Motor & Robotic Development Tool | ||
For Use With IGBT | ||
Kit Classification Evaluation Board | ||
Featured Device IGBT | ||
Kit Name EiceDRIVED Enhanced 1EDI302xAS/1EDI303xAS | ||
Standards/Approvals RoHS | ||
The Infineon evalboard contains the 1EDI3021AS and 1EDI3020AS for IGBT based applications.
Easy product performance evaluation to shorten development schedules
Seamless product evaluation and strong design support via online simulation and evaluation boards
Related links
- Infineon EiceDRIVER Enhanced 1EDI302xAS/1EDI303xAS IGBT Gate Driver for IGBT for High Power DC/DC converters, Traction
- STMicroelectronics Demonstration Board IGBT Gate Driver for STDRIVEG600 for High-voltage enhanced mode GaN HEMTs
- Infineon 1200 V Three Phase Gate Driver for IGBT/SiC with Integrated Bootstrap Diode and OCP MOSFET for 6ED2231S12T for
- Infineon IGBT Gate Driver for 1ED60H12AH EiceDRIVER
- Infineon REF_FRIDGE_D111T_RC2_SL IGBT Gate Driver for IMD111T-6F040, IKD04N60RC2 for IMD111T Motor Control IC and RC-D2
- Infineon EVAL2EP130RVDTOBO1 IGBT Gate Driver for EVAL-2EP130R-VD for 2EP130R
- Infineon EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board IGBT Gate Driver for 1EDI305xAS for Automotive Motor Drivers
- Infineon EVAL-2EDL23I06PJ IGBT Gate Driver for 2EDL23I06PJ for Pumps Drives, Air Conditioners
