Vishay Evaluation Board Buck Regulator for SIC453 for SIC453 Micro Buck Regulator
- RS Stock No.:
- 916-956
- Mfr. Part No.:
- SIC453EVB-A
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,809.35
(exc. VAT)
PHP5,386.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP4,809.35 |
| 5 + | PHP4,665.51 |
*price indicative
- RS Stock No.:
- 916-956
- Mfr. Part No.:
- SIC453EVB-A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Management Function | Buck Regulator | |
| Product Type | Evaluation Board | |
| For Use With | SIC453 Micro Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | SIC453 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Management Function Buck Regulator | ||
Product Type Evaluation Board | ||
For Use With SIC453 Micro Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device SIC453 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay evaluation board offers a sophisticated platform designed for assessing the capabilities of high-performance synchronous buck regulators, facilitating optimal output voltage management for various applications.
Single supply operation from 4.5 V to 20 V input voltage
Supports adjustable output voltage from 0.3 V to 12 V
Capable of delivering continuous output current of 15 A
Compliant with PMBus 1.3 and integrates Advanced communication features
Features internal compensation ensuring stability with any type of output capacitor
Related links
- Vishay Evaluation Board Buck Regulator for SIC453 for SIC453 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC463 for SIC463 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC468 for SiC468 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC447 for SiC447 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC467 for SIC467 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC476 for SiC476 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC448 for SiC448 Micro Buck Regulator
