Vishay Evaluation Board Buck Regulator for SiC450 for SiC450 Micro Buck Regulator
- RS Stock No.:
- 916-953
- Mfr. Part No.:
- SIC450EVB-KIT-A
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP18,804.04
(exc. VAT)
PHP21,060.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP18,804.04 |
| 5 + | PHP18,239.76 |
*price indicative
- RS Stock No.:
- 916-953
- Mfr. Part No.:
- SIC450EVB-KIT-A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Management Function | Buck Regulator | |
| Product Type | Evaluation Board | |
| For Use With | SiC450 Micro Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiC450 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Management Function Buck Regulator | ||
Product Type Evaluation Board | ||
For Use With SiC450 Micro Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device SiC450 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay evaluation kit designed to facilitate assessment and integration of Advanced synchronous buck regulators into various power architectures, allowing for efficient voltage regulation from a wide input range.
Single supply operation from 4.5 V to 20 V input voltage
Continuous output current of 40 A, 25 A, or 15 A depending on configuration
Output voltage adjustable from 0.3 V to 12 V for application flexibility
Internal NVM allows for the storage of configuration parameters
Related links
- Vishay Evaluation Board Buck Regulator for SiC450 for SiC450 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC451 for SIC451 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC453 for SIC453 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC463 for SIC463 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC468 for SiC468 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC447 for SiC447 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC448 for SiC448 Micro Buck Regulator
