Vishay Evaluation Board Buck Regulator for SiC437 for SiC43x Series Regulators
- RS Stock No.:
- 916-947
- Mfr. Part No.:
- SIC437BEVB-B
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,809.35
(exc. VAT)
PHP5,386.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,809.35 | - |
| 5 + | PHP4,665.51 | 2% |
*price indicative
- RS Stock No.:
- 916-947
- Mfr. Part No.:
- SIC437BEVB-B
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck Regulator | |
| For Use With | SiC43x Series Regulators | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiC437 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Evaluation Board | ||
Power Management Function Buck Regulator | ||
For Use With SiC43x Series Regulators | ||
Kit Classification Evaluation Board | ||
Featured Device SiC437 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay Synchronous Buck Regulator delivers exceptional power management for computing consumer electronics telecom and industrial applications. It features integrated high side and low side power MOSFETs alongside an internal compensation network that ensures loop stability without external components.
Employs constant ON time control architecture
Supports ultrafast transient response
Integrates full OVP OCP SCP and OTP protection
Features user programmable soft start
Related links
- Vishay Evaluation Board Buck Regulator for SiC437 for SiC43x Series Regulators
- Vishay Evaluation Board Buck Regulator for SIC438 for SiC43x Series Regulators
- Vishay Evaluation Board Buck Regulator for SiC431 for SiC43x Series Regulators
- Vishay Evaluation Board Buck Regulator for SIC463 for SIC463 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC464 for SIC464 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC448 for SiC448 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC473 for SiC473 Micro Buck Regulator
