STMicroelectronics Demonstration Kit for STSPIN3P2 for STSPIN3P2 H-Bridge Motor Driver

N
Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

PHP4,797.36

(exc. VAT)

PHP5,373.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP4,797.36-
5 +PHP4,509.695%

*price indicative

RS Stock No.:
916-934
Mfr. Part No.:
EVLSPIN3P23
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Development Board

For Use With

STSPIN3P2 H-Bridge Motor Driver

Kit Classification

Demonstration Board

Featured Device

STSPIN3P2

Kit Name

Demonstration Kit

COO (Country of Origin):
IT
The STMicroelectronics demonstration board is a fully integrated H-bridge motor driver, which allows the evaluation of all the STSPIN3P2 features. The board includes the minimum set of electrical components recommended in the device datasheet. This configuration allows the user to connect the load, power supply, and microcontroller directly, without additional external component design or connection.

Undervoltage shutdown

Overvoltage clamp

Thermal shutdown

Cross-conduction protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy