MikroElektronika Buck-Boost 6 Click Buck-Boost Converter for RT6166DP-A for MikroBUS Socket
- RS Stock No.:
- 906-932
- Mfr. Part No.:
- MIKROE-6981
- Manufacturer:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,995.29
(exc. VAT)
PHP2,234.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,995.29 |
| 5 + | PHP1,875.43 |
*price indicative
- RS Stock No.:
- 906-932
- Mfr. Part No.:
- MIKROE-6981
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Power Management Function | Buck-Boost Converter | |
| For Use With | MikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | RT6166DP-A | |
| Kit Name | Buck-Boost 6 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Power Management Function Buck-Boost Converter | ||
For Use With MikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device RT6166DP-A | ||
Kit Name Buck-Boost 6 Click | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board provides efficient DC-DC power conversion for battery-operated systems, utilising Advanced synchronous buck-boost technology to maintain stable output across varying input levels.
Supports up to 3A output current under suitable conditions, Ideal for demanding projects
Utilises I2C communication for straightforward configuration and status monitoring
Integrated protection functions enhance reliability and performance during operation
Related links
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403 for Embedded applications battery
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401 for System equipped with the mikroBUSTM socket
- MikroElektronika Buck 6 Click Buck Converter for DS4432U Wall Transformer
- MikroElektronika Buck & Boost Click Boost Converter for LTC3129-1
- MikroElektronika Buck & Boost Click Voltage Regulation for MIC2606 for TV tuners
- MikroElektronika Buck-Boost 2 Click DC-DC Controller for LTC3115-2 for Lead-Acid Battery Cells
- MikroElektronika Boost 6 Click for Mikroe-3813
- MikroElektronika MCP16331 INV Click Buck-Boost Converter for MCP4921, MCP16331 for Symmetrical Power Supply
