MikroElektronika BLDC FOC Click 3-Phase Motor Drive for MCF8329A for Portable Electronics
- RS Stock No.:
- 842-279
- Mfr. Part No.:
- MIKROE-6858
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,728.96
(exc. VAT)
PHP4,176.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,728.96 | - |
| 5 + | PHP3,504.81 | 6% |
*price indicative
- RS Stock No.:
- 842-279
- Mfr. Part No.:
- MIKROE-6858
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Power Management Function | 3-Phase Motor Drive | |
| For Use With | Portable Electronics | |
| Kit Classification | Click | |
| Featured Device | MCF8329A | |
| Kit Name | BLDC FOC Click | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Power Management Function 3-Phase Motor Drive | ||
For Use With Portable Electronics | ||
Kit Classification Click | ||
Featured Device MCF8329A | ||
Kit Name BLDC FOC Click | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board is designed for code-free sensorless control, facilitating efficient management of three-phase motors in various applications.
Enables sensorless Field Oriented Control for improved motor performance
Integrates three half-bridge gate drivers and onboard power MOSFETs
Supports a wide voltage range from 5V to 30V, offering flexibility
Includes Advanced features like flux weakening control for extended motor operation
Facilitates configuration options for motor startup and stop
Communicates via I2C with optional fault diagnostics for enhanced monitoring
Related links
- MikroElektronika Brushless 21 Click 3-Phase Motor Drive for AMT49400 for Brushless DC Motor
- MikroElektronika Brushless 22 Click 3-Phase Motor Drive for MTD6508 for mikroBUS Socket
- MikroElektronika Boost 10 Click Boost Converter for LT8337 for Portable Electronics
- STMicroelectronics STSPIN32F0A Advanced 3-Phase BLDC Driver Brushless DC Motor for STEVAL-SPIN3202 for STM32 PMSM FOC
- MikroElektronika Motor Driver for BLDC Motors
- MikroElektronika Brushless 18 Click Motor Driver for ATmega8A for Brushless DC (BLDC) Motors
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation Board for Precise BLDC Motor Control
- MikroElektronika Brushless 6 Click Brushless DC Motor for ATmega8A for BLDC Motors
