Microchip SAM E54 Motor Control Plug-In Module for ATSAME54 for MCHV Development Boards
- RS Stock No.:
- 841-712
- Mfr. Part No.:
- MA320207
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,292.19
(exc. VAT)
PHP2,567.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,292.19 |
*price indicative
- RS Stock No.:
- 841-712
- Mfr. Part No.:
- MA320207
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | MCHV Development Boards | |
| Kit Classification | Shield | |
| Featured Device | ATSAME54 | |
| Kit Name | SAM E54 Motor Control Plug-In Module | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Motor & Robotic Development Tool | ||
For Use With MCHV Development Boards | ||
Kit Classification Shield | ||
Featured Device ATSAME54 | ||
Kit Name SAM E54 Motor Control Plug-In Module | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- CN
The SAM E5X micro-controller series features a 32-bit ARM Cortex-M4 processor with Floating Point Unit (FPU), running up to 120 MHz,up to 1 MB Dual Panel Flash with ECC, and up to 256 KB of SRAM with ECC .It also adds a 10/100 Ethernet MAC and 2 CAN-FD ports targeted for industrial automation ,automotive applications and general purpose applications requiring Wired connectivity. This series offers excellent features with class leading power performance and integrated hardware security making it an Ideal choice for low power secure connected applications.
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
