MikroElektronika Click Board DC Motor for TB6593FNG for TB6593FNG
- RS Stock No.:
- 822-885
- Mfr. Part No.:
- MIKROE-1911
- Manufacturer:
- MikroElektronika
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,183.90
(exc. VAT)
PHP1,325.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,183.90 |
*price indicative
- RS Stock No.:
- 822-885
- Mfr. Part No.:
- MIKROE-1911
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Power Management Function | DC Motor | |
| For Use With | TB6593FNG | |
| Kit Classification | Development Board | |
| Featured Device | TB6593FNG | |
| Kit Name | Click Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Power Management Function DC Motor | ||
For Use With TB6593FNG | ||
Kit Classification Development Board | ||
Featured Device TB6593FNG | ||
Kit Name Click Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
DC Motor 2 click mikroBUS™
The DC Motor 2 click board helps you to control a full H-bridge driver by plugging into one of MikroElektronika's development boards or shields.
Features & Benefits of the DC Motor 2 click
•On-board TB6593FNG driver IC for direct current motors
•Two pairs of screw terminals to drive motors with voltages from 2.5 V to 13 V
•Stop, short brake and standby modes
•3.3 V / 5 V power supply
Click mikroBUS™ Motor Driver Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Click Board for Power Step Click Add on Board for Stepper Motor
- MikroElektronika Charger 2 Click Board Battery Charger for STBC08, STC3100 for Optimal and Reliable Charging of 3.7 V
- MikroElektronika H-Bridge 2 Click Board Half-Bridge Driver for MPC17510 for Mechanised Toys Motor
- MikroElektronika MOTOR Click for DC Motor 30 Click Add on Board for DC Motors
- MikroElektronika Add-On Board DC-DC Converter for Click Snap for MikroBUS Socket
- MikroElektronika DC Motor 21 Click DC Motor Driver for A3910 for MikroBus
- MikroElektronika Brushless 15 Click Brushless DC Motor for TB9061AFNG for MikroBus
- MikroElektronika Brushless 6 Click Brushless DC Motor for ATmega8A for BLDC Motors
