MikroElektronika Stepper 8 Click for TC78H670FT for TC78H670FT

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

PHP1,420.05

(exc. VAT)

PHP1,590.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,420.05-
5 +PHP1,334.366%

*price indicative

RS Stock No.:
822-883
Mfr. Part No.:
MIKROE-4157
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Evaluation Board

For Use With

TC78H670FT

Kit Classification

Motor Control Board

Featured Device

TC78H670FT

Kit Name

Stepper 8 Click

Standards/Approvals

Toshiba Semiconductor Reliability Handbook

COO (Country of Origin):
RS
The MikroElektronika Stepper 8 Click is a motor control add on board based on TC78H670FT from Toshiba, a clock-in and serial controlled Bipolar Stepping Motor Driver which can drive a 128 micro-stepping motor with a power supply ranging from 2.5V to 16V for wide range of applications includes USB-powered, battery-powered, and standard 9-12V system devices.

Interface I2C,SPI,GPIO

Compatibility microbus

Click board size L (57.15 x 25.4 mm)

Input Voltage 3.3V or 5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy