MikroElektronika SolidSwitch Click Load Switch for VN9008AJ for MikroBUS
- RS Stock No.:
- 814-999
- Mfr. Part No.:
- MIKROE-6721
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 5 more to save PHP1,001.35
View bulk pricing optionsSubtotal (1 unit)*
PHP3,341.96
(exc. VAT)
PHP3,743.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,341.96 | - |
| 5 + | PHP3,141.69 | PHP1,001.35 |
*price indicative
- RS Stock No.:
- 814-999
- Mfr. Part No.:
- MIKROE-6721
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Switch | |
| Power Management Function | Load Switch | |
| For Use With | MikroBUS | |
| Kit Classification | Click Board | |
| Featured Device | VN9008AJ | |
| Kit Name | SolidSwitch Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Switch | ||
Power Management Function Load Switch | ||
For Use With MikroBUS | ||
Kit Classification Click Board | ||
Featured Device VN9008AJ | ||
Kit Name SolidSwitch Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board is designed for high-side load switching, protection, and current monitoring in various embedded systems. Its Advanced features ensure reliable operation in demanding automotive and industrial environments.
Single-channel smart high-side driver with current sense feedback
Operates with an external supply from 4V to 28V for wide voltage compatibility
Visual monitoring with LED indicators for input and output channels
Supports configurable latch-off behaviour during fault conditions for safety
Integrated options for analogue or digital current monitoring through an onboard converter
Related links
- MikroElektronika SolidSwitch Click Load Switch for TPS22918 for mikroBUS Socket
- MikroElektronika SolidSwitch 3 Click Load Switch for BD8LB600FS-C for mikroBUS Socket
- MikroElektronika SolidSwitch 8 Click Load Switch for BTS3035EJXUMA1 for Industrial Use
- MikroElektronika SolidSwitch Click for TB67S579FTG for MikroBUS
- MikroElektronika SolidSwitch Click for SolidSwitch 9 Click Add on Board for Inductive Load
- MikroElektronika SolidSwitch Click for IPS1050LQ for Programmable logic controllers
- MikroElektronika Load Cell 2 Click MikroBus Click Board for NAU7802
- MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
