STMicroelectronics Demonstration Board Power Factor Correction for L6462A
- RS Stock No.:
- 775-458
- Mfr. Part No.:
- EVL6462A-250W-M
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
PHP10,942.17
(exc. VAT)
PHP12,255.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,942.17 |
*price indicative
- RS Stock No.:
- 775-458
- Mfr. Part No.:
- EVL6462A-250W-M
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | PFC Controller | |
| Power Management Function | Power Factor Correction | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6462A | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | JEITA-MITI Class-D | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type PFC Controller | ||
Power Management Function Power Factor Correction | ||
Kit Classification Evaluation Board | ||
Featured Device L6462A | ||
Kit Name Demonstration Board | ||
Standards/Approvals JEITA-MITI Class-D | ||
- COO (Country of Origin):
- IT
The STMicroelectronics demonstration board, based on the new L6462A transition mode power factor controller, implements a 250 W wide-range input PFC pre regulator.
Peak efficiency of 97.4%
Meets EN61000-3-2 Class-D and JEITA-MITI Class-D
EMI: according to EN55022 Class-B
Related links
- STMicroelectronics Demonstration Kit for L6462A SRK2001A for AC-DC converter
- STMicroelectronics Demonstration Board Power Management for VIPer06XN for Power Supply
- STMicroelectronics Demonstration Board Power Management for L7980 for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board Power Management for L5973D for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board Power Management for L6472 for Stepper Motor Driver
- STMicroelectronics Demonstration Board Power Management for VNI8200XP for High Side Driver
- STMicroelectronics Demonstration Board Power Management for STPM10 for Single-Phase Microprocessor-Based Meter
- STMicroelectronics Demonstration Board Power Management for LPWD5F60 for Single-Phase Load in Full-Bridge
