MikroElektronika CAN-LIN SBC Click for ATA6586 for Industrial automation
- RS Stock No.:
- 763-762
- Mfr. Part No.:
- MIKROE-6530
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,615.73
(exc. VAT)
PHP2,929.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,615.73 |
| 10 - 24 | PHP2,562.99 |
| 25 + | PHP2,484.89 |
*price indicative
- RS Stock No.:
- 763-762
- Mfr. Part No.:
- MIKROE-6530
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| For Use With | Industrial automation | |
| Kit Classification | Click Board | |
| Featured Device | ATA6586 | |
| Kit Name | CAN-LIN SBC Click | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
For Use With Industrial automation | ||
Kit Classification Click Board | ||
Featured Device ATA6586 | ||
Kit Name CAN-LIN SBC Click | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board provides high-speed communication for automotive and industrial subsystems over CAN and LIN interfaces. It features the ATA6586 System Basis Chip, ensuring reliable connectivity with Advanced power management functionalities.
Supports data rates up to 5 Mbit/s for CAN and 20 Kbaud for LIN communication
Integrates multiple voltage regulators and reliable fault protection features
Allows both local and remote wake-up capabilities for low-power operation
Equipped with a 4Mbit/s SPI Interface for configuration and control
Includes built-in diagnostic features and overtemperature protection
Related links
- MikroElektronika Signal Relay Click Relay Click for GV5-1 for Heaters Lamps, Home Automation Devices
- MikroElektronika Temp&Hum Click Add On Board for Temp&Hum 27 ClickAdd On Board Industrial Automation
- MikroElektronika Click Shield Stepper Motor for Mikroe-1528
- MikroElektronika MOTOR Click DC Motor for Mikroe-1526 for 74HC4053, DRV8833RTY
- MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
- MikroElektronika MCP73213 Click
- MikroElektronika Click Shield Relay Click for Mikroe-1370
- MikroElektronika Click Board for Power Step Click Add on Board for Stepper Motor
