Infineon Evaluation Board Evaluation Board for TDA38740A for Single Voltage Regulator TDA38740A
- RS Stock No.:
- 762-997
- Mfr. Part No.:
- EVALTDA38740A33VOUTTOBO1
- Manufacturer:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
PHP6,147.32
(exc. VAT)
PHP6,885.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,147.32 |
*price indicative
- RS Stock No.:
- 762-997
- Mfr. Part No.:
- EVALTDA38740A33VOUTTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | Single Voltage Regulator TDA38740A | |
| Kit Classification | Evaluation Board | |
| Featured Device | TDA38740A | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With Single Voltage Regulator TDA38740A | ||
Kit Classification Evaluation Board | ||
Featured Device TDA38740A | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The Infineon Evaluation Demoboard is a single-voltage synchronous buck regulator. This board is typically used to evaluate characteristic curves and features like fast transient response and PMBus programmability.
25 A load current
12 V input power supply
PMBus communication Interface
Related links
- Infineon Evaluation Board Evaluation Board for TDA38740A for Single Voltage Regulator TDA38740A
- Infineon Evaluation Board Evaluation Board for TDA38725A for IPOL Single-voltage Regulator TDA38725A
- Infineon Evaluation Board Evaluation Board for TDA38725 for IPOL single-voltage regulator TDA38725A
- Infineon Evaluation Board Evaluation Board for TDA38640A for Voltage Regulator TDA38640A
- Infineon Evaluation Board Evaluation Board
- Infineon Evaluation Board Evaluation Kit
- Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS
- Infineon Evaluation Board Evaluation Board for 1ED3330MC12M for Discrete Power Switches
