Infineon Evaluation Board Current Converter for ARM Cortex
- RS Stock No.:
- 762-873
- Mfr. Part No.:
- EVAL5K5W3PHLLCSIC2TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
PHP164,942.09
(exc. VAT)
PHP184,735.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164,942.09 |
*price indicative
- RS Stock No.:
- 762-873
- Mfr. Part No.:
- EVAL5K5W3PHLLCSIC2TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Current Converter | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | ARM Cortex | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Current Converter | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device ARM Cortex | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- MY
The Infineon Evaluation board designed for server and datacentre applications, optimising power conversion with a 5.5 kW three-phase interleaved LLC converter. It features remarkable performance metrics to support Advanced power supply applications.
Achieves Peak efficiency of nearly 99%, reducing operational costs
Supports input voltages from 380 V to 420 V with a regulated output of 50 V
Utilises cutting-edge 650 V CoolSiC MOSFETs for enhanced power density
Incorporates Advanced control features including over-voltage and under-voltage protection
Related links
- Infineon Evaluation Board for EiceDRIVER for 1ED3241MC12H for UPS
- Infineon EVAL_XDPP1100_Q024_DB DC-DC Converter for ARM Cortex M0 Processor
- Infineon Evaluation Board Evaluation Board
- Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS
- Infineon Evaluation Board Evaluation Kit
- Infineon Evaluation Board Evaluation Board for TDA38640A for Voltage Regulator TDA38640A
- Infineon Evaluation Board Evaluation Board for TDA38725A for IPOL Single-voltage Regulator TDA38725A
- Infineon Evaluation Board Motor Control
