MikroElektronika Charger Click Lithium-ion/Lithium-Polymer Battery Power Management for MP2731 for MikroBUS
- RS Stock No.:
- 733-887
- Mfr. Part No.:
- MIKROE-6610
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save PHP603.30
View bulk pricing optionsSubtotal (1 unit)*
PHP2,001.91
(exc. VAT)
PHP2,242.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,001.91 | - |
| 5 + | PHP1,881.25 | PHP603.30 |
*price indicative
- RS Stock No.:
- 733-887
- Mfr. Part No.:
- MIKROE-6610
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Lithium-ion/Lithium-Polymer Battery Power Management | |
| Product Type | Click Board | |
| For Use With | MikroBUS | |
| Kit Classification | Click Board | |
| Featured Device | MP2731 | |
| Kit Name | Charger Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Lithium-ion/Lithium-Polymer Battery Power Management | ||
Product Type Click Board | ||
For Use With MikroBUS | ||
Kit Classification Click Board | ||
Featured Device MP2731 | ||
Kit Name Charger Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Battery Management Board is a high-performance add-on module designed to provide reliable power-path control for embedded systems. By leveraging the MP2731 switch-mode charger, it ensures efficient energy distribution while maintaining a Compact footprint for streamlined integration.
Synchronous switching with NVDC power path management
I2C serial Interface for customisable charging parameters
Automatic battery voltage detection with multi-stage profiling
Integrated battery switch for isolation or system reset
Related links
- MikroElektronika Charger Click Battery Charger for MCP73831 for Lithium-ion & Lithium-Polymer Batteries
- MikroElektronika BATT-MAN 3 Click Lithium-ion/Lithium-Polymer Battery Power Management for ADP5350 for mikroBUS Socket
- MikroElektronika Charger 5 Click Battery Charger for MCP 73113 Lithium-ion
- STMicroelectronics Lithium-ion/Lithium-Polymer Battery Power Management Evaluation Battery Protection for
- Texas Instruments Power Management IC Development Kit Lithium-ion/Lithium-Polymer Battery Power Management for BQ40Z80
- MikroElektronika MCP73871 Click Battery Charger for MCP73871 for Lithium-Polymer Batteries, Lithium-ion
- Texas Instruments BQ34Z100EVM 1s To 16s Impedance Track Fuel Gauge Battery Evaluation Module Lithium-ion/Lithium-Polymer
- Nordic Semiconductor nPM1100-CAAB-R7 Lithium-Polymer 3 V Output
