MikroElektronika MUX 3 Click for Add On Board for Power Sources

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

PHP2,997.08

(exc. VAT)

PHP3,356.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,997.08-
5 +PHP2,817.555%

*price indicative

RS Stock No.:
730-359
Mfr. Part No.:
MIKROE-6622
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Development Board

For Use With

Power Sources

Kit Classification

Development Board

Featured Device

Add On Board

Kit Name

MUX 3 Click

Standards/Approvals

ISO 9001:2015

COO (Country of Origin):
RS
The MikroElektronika Power MUX 3 Click is a Compact add on board designed to manage multiple power sources in systems that require reliable power switching and high availability. It enables controlled source selection while maintaining stable system operation.

Validation of input voltages through undervoltage and overvoltage thresholds with 256ms timing

Support for 3 independent power sources with fixed priority

EN and SHD control pin functionality for quick channel control and shutdown

Cascading capability for extended power management systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy