STMicroelectronicsEVLVIPGAN50WP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP10,710.70

(exc. VAT)

PHP11,995.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP10,710.70
5 +PHP10,496.35

*price indicative

RS Stock No.:
719-601
Mfr. Part No.:
EVLVIPGAN50WP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

COO (Country of Origin):
IT
The STMicroelectronics evaluation board is designed to demonstrate the performance of the VIPERGAN50W high‑voltage converter, which integrates a 700 V GaN HEMT transistor and an Advanced PWM controller. The board supports up to 75 W output power, with ultra‑low standby consumption and robust protection features including OVP, brown‑in/brown‑out, and thermal shutdown.

Compact QFN 5x6 package
Supports 800 V transient voltage
Energy‑efficient architecture
Robust and lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy