STMicroelectronics Motor Driver for VNH9090AQ for ST VIPower M0-9 DC Motor Drivers

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

PHP4,067.83

(exc. VAT)

PHP4,555.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP4,067.83-
5 +PHP3,986.491%

*price indicative

RS Stock No.:
711-532
Mfr. Part No.:
EV-VNH9090AQ
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Motor Driver

Product Type

Evaluation Board

For Use With

ST VIPower M0-9 DC Motor Drivers

Kit Classification

Evaluation Board

Featured Device

VNH9090AQ

COO (Country of Origin):
IT
The STMicroelectronics Evaluation Board provides a simple and efficient way to integrate ST VI Power M0‑9 DC motor drivers into existing prototype circuitry. Preassembled with the VNH90xxAQ device, the board includes the minimum set of electrical components as recommended in the datasheet. This design allows users to directly connect the load, power supply, and microcontroller without requiring additional external component design or wiring, enabling Faster prototyping and streamlined development for motor control applications.

Simple single IC application board dedicated for VNH90xxAQ

Provides electrical connectivity and thermal heat-sinking for easy prototyping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy