STMicroelectronics Digital Isolator for IPS1050LQ for NUCLEO-G431RB
- RS Stock No.:
- 711-490
- Mfr. Part No.:
- X-NUCLEO-DOL10A1
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP8,871.23
(exc. VAT)
PHP9,935.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP8,871.23 |
| 5 + | PHP8,693.81 |
*price indicative
- RS Stock No.:
- 711-490
- Mfr. Part No.:
- X-NUCLEO-DOL10A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Expansion Kit | |
| Power Management Function | Digital Isolator | |
| For Use With | NUCLEO-G431RB | |
| Kit Classification | Expansion Board | |
| Featured Device | IPS1050LQ | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Expansion Kit | ||
Power Management Function Digital Isolator | ||
For Use With NUCLEO-G431RB | ||
Kit Classification Expansion Board | ||
Featured Device IPS1050LQ | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Industrial digital output expansion board for STM32 Nucleo provides a powerful and flexible platform to evaluate the driving and diagnostic capabilities of the IPS1050LQ single low side smart power solid state relay, featuring configurable smart overload protection. The board interfaces seamlessly with the STM32 Nucleo microcontroller through STISO620 and Arduino® R3 connectors, ensuring easy integration. It is compatible with both NUCLEO F401RE and NUCLEO G431RB development boards, offering developers a versatile solution for prototyping and testing industrial output applications.
Fast demagnetization of inductive loads
Junction over-temperature protections
Over-temperature diagnostic pin
Undervoltage lock-out
Digital signals for smart overload protection configuration
Configuration for inrush current level setting
Compatible with STM32 Nucleo development boards
Equipped with Arduino UNO R3 connectors
RoHS and China RoHS compliant
CE certified
Related links
- STMicroelectronics Motor Control Nucleo Pack with Nucleo-G431rb And X-Nucleo-Ihm16m1 Motor Control for X-NUCLEO-IHM16M1,
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO
- STMicroelectronics Industrial Digital Output Expansion Board Digital Power for ISO8200AQ for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for STM32 Nucleo development boards
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for NUCLEO-F401RE board, Arduino UNO R3
- STMicroelectronics Industrial Digital Output Expansion Board Based on IPS1025H for STM32 Nucleo Solid State Relay for
- STMicroelectronics Industrial Digital Output Expansion Board Based on IPS1025H-32 for STM32 Nucleo Solid State Relay for
- STMicroelectronics EVALSTISO62XV1 Digital Isolator for STISOxxx for STISO62
