MikroElektronika EEPROM Click for NV25320LV for Automotive Industry
- RS Stock No.:
- 685-144
- Mfr. Part No.:
- MIKROE-6591
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save PHP200.90
View bulk pricing optionsSubtotal (1 unit)*
PHP1,013.02
(exc. VAT)
PHP1,134.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,013.02 | - |
| 10 - 49 | PHP992.93 | PHP200.90 |
| 50 - 99 | PHP962.80 | PHP2,511.00 |
| 100 + | PHP885.82 | PHP12,720.00 |
*price indicative
- RS Stock No.:
- 685-144
- Mfr. Part No.:
- MIKROE-6591
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| For Use With | Automotive Industry | |
| Kit Classification | Add On Board | |
| Featured Device | NV25320LV | |
| Kit Name | EEPROM Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
For Use With Automotive Industry | ||
Kit Classification Add On Board | ||
Featured Device NV25320LV | ||
Kit Name EEPROM Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add-on Board is designed for reliable non-volatile memory storage in automotive and industrial systems where secure data retention is essential. It features the NV25320LV Serial EEPROM from onsemi with a 32Kb capacity organized as 4K x 8 bits and supports SPI communication for seamless integration. With Byte Level On-Chip ECC and up to 200 years of data retention it ensures high integrity and long-term reliability in control units and modules such as engine control airbag systems and infotainment platforms.
Supports software and hardware write protection
Includes 32-byte page write buffer for efficient data handling
Click Snap format for reduced size weight and power consumption
Related links
- MikroElektronika Brushless Click Motor Controller for TB6575FNG for Small Cooling Fan in Computer
- MikroElektronika Click Shield Stepper Motor for Mikroe-1528
- MikroElektronika MOTOR Click DC Motor for Mikroe-1526 for 74HC4053, DRV8833RTY
- MikroElektronika Brushless 28 Click Motor Driver for Brushless 28 Click for MikroE MikroBUS Compatible Development
- MikroElektronika MCP73213 Click
- MikroElektronika Click Shield Relay Click for Mikroe-1370
- MikroElektronika Click Board for Power Step Click Add on Board for Stepper Motor
- MikroElektronika DC Motor 32 Click Motor Driver for DC Motor 32 Click for MikroE MikroBUS Compatible Development Boards
