Yokogawa WT310EH-Q-C2 Power Meter, 24 kW max, 40 A max, 600 V dc max
- RS Stock No.:
- 663-058
- Mfr. Part No.:
- WT310EH-Q-C2
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP235,335.39
(exc. VAT)
PHP263,575.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP235,335.39 |
*price indicative
- RS Stock No.:
- 663-058
- Mfr. Part No.:
- WT310EH-Q-C2
- Manufacturer:
- Yokogawa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Maximum Power Measurement | 24kW | |
| Product Type | Power Meter | |
| Maximum AC Current Measurement | 40A | |
| Maximum DC Voltage Measurement | 600V dc | |
| Communication Protocol | TCP, IP | |
| Display Type | 7 Segment LED | |
| DC Voltage Accuracy | 0.02 % | |
| Weight | 3kg | |
| Standards/Approvals | RoHS | |
| Length | 500mm | |
| Model Number | WT310EH-Q-C2 | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Maximum Power Measurement 24kW | ||
Product Type Power Meter | ||
Maximum AC Current Measurement 40A | ||
Maximum DC Voltage Measurement 600V dc | ||
Communication Protocol TCP, IP | ||
Display Type 7 Segment LED | ||
DC Voltage Accuracy 0.02 % | ||
Weight 3kg | ||
Standards/Approvals RoHS | ||
Length 500mm | ||
Model Number WT310EH-Q-C2 | ||
- COO (Country of Origin):
- KR
The Yokogawa Digital Power Meter is a compact and versatile instrument designed for precise power measurements across a wide range of applications. The device supports simultaneous measurement of voltage, current, power, frequency, harmonics, and integration values, making it suitable for both AC and DC testing. It features a fast display update rate of 100 ms, enabling efficient data acquisition during short test cycles. With auto-ranging and high-speed integration capabilities, it simplifies standby power and energy consumption evaluations.
Offers basic accuracy of 0.1% reading plus 0.05% range at 50/60 Hz
Supports harmonics and THD analysis with 100 ms cycle time
Includes auto-ranging in integration mode for uninterrupted testing
Related links
- Yokogawa WT310EH-Q-C2/EX2/C7/G5 Power Meter 40 A max, 600 V dc max
- Yokogawa WT310EH-Q-C2/DA4 Power Meter 40 A max, 600 V dc max
- Yokogawa WT310EH-Q-C2/G5/DA4 Power Meter 40 A max, 600 V dc max
- Yokogawa WT310EH-Q-C2/C7 Power Meter 40 A max, 600 V dc max
- Yokogawa WT310EH-Q-C2/EX2/C7/G5/DA4 Power Meter 40 A max, 600 V dc max
- Yokogawa WT310EH-Q-C2/EX2 Power Meter 40 A max, 600 V dc max
- Yokogawa WT310EH-Q-C2/G5 Power Meter 40 A max, 600 V dc max
- Yokogawa WT310EH-Q-C2/C7/G5/DA4 Power Meter 40 A max, 600 V dc max
