Schneider Electric METSEPM2130 Power Meter, 3.3 W max, 6 A max, 277 V dc max
- RS Stock No.:
- 588-945
- Mfr. Part No.:
- METSEPM2130
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP32,036.85
(exc. VAT)
PHP35,881.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,036.85 |
*price indicative
- RS Stock No.:
- 588-945
- Mfr. Part No.:
- METSEPM2130
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Power Measurement | 3.3W | |
| Product Type | Power Meter | |
| Maximum AC Current Measurement | 6A | |
| Maximum DC Voltage Measurement | 277V dc | |
| Communication Protocol | Modbus RTU | |
| DC Voltage Accuracy | ±0.5 % | |
| Display Type | 7 Segment LED | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 96mm | |
| Width | 96mm | |
| Standards/Approvals | CE, RCM, UL 610101, CTick, EAC, CSA | |
| Weight | 300g | |
| Length | 76.09mm | |
| Model Number | METSEPM2130 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Power Measurement 3.3W | ||
Product Type Power Meter | ||
Maximum AC Current Measurement 6A | ||
Maximum DC Voltage Measurement 277V dc | ||
Communication Protocol Modbus RTU | ||
DC Voltage Accuracy ±0.5 % | ||
Display Type 7 Segment LED | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 96mm | ||
Width 96mm | ||
Standards/Approvals CE, RCM, UL 610101, CTick, EAC, CSA | ||
Weight 300g | ||
Length 76.09mm | ||
Model Number METSEPM2130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Schneider Electric METSEPM2120 Power Meter 6000 mA max, 480 V ac max
- Aim-TTi Digital Laboratory Power Supply 246 W, 6000 mA Max
- ebm-papst 6000 Series DC Axial Fans 600 m³/h, 21 mA Max 172 mm 172mm 51 mm
- ebm-papst 6000 Series DC Axial Fans 390 m³/h, 660 mA Max 172 mm 150mm 51 mm
- ebm-papst 400 Series Axial Fan 24 m³/h 275 mA Max, IP20 40 mm 40mm 25 mm
- Rohde & Schwarz Power Meter, 30 W max
- Teledyne LeCroy Power Meter, 2 W max
- TRACOPOWER TEN 30UIR DC/DC Converter 160V Input PCB
