TDK-Lambda 10A 500 V ac, Panel Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 238-0254
- Mfr. Part No.:
- RTCN-5010
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP2,346.36
(exc. VAT)
PHP2,627.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,346.36 |
*price indicative
- RS Stock No.:
- 238-0254
- Mfr. Part No.:
- RTCN-5010
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 500 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda three phase EMC power line filter has self-tightening screws and an open/close type cover make wiring work easier. It is rated for 500V and 10A current.
Small due to L1, light and thin
Low-profile design
Terminal block cover included for safety
Low-profile design
Terminal block cover included for safety
