TDK-Lambda 10A 500 V ac, DIN Rail EMC Filter, Screw 3 Phase
- RS Stock No.:
- 238-0266
- Mfr. Part No.:
- RTEN-5010D
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP3,187.96
(exc. VAT)
PHP3,570.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,187.96 |
*price indicative
- RS Stock No.:
- 238-0266
- Mfr. Part No.:
- RTEN-5010D
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 500 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda power line filter has self-tightening screws and an open/close type cover make wiring work easier. It has -25 to +85℃ operating temperature range.
Small due to L1, light and thin
Low-profile design
DIN rail installation compatible
Low-profile design
DIN rail installation compatible
