TE Connectivity, Corcom FB 2A 277 V ac 50/60Hz, Wire Mount Power Line Filter, Wire Lead, Single Phase
- RS Stock No.:
- 186-3700
- Mfr. Part No.:
- 2FB3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-3700
- Mfr. Part No.:
- 2FB3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FB series power line filters are specially designed for lighting devices, fluorescent lamp and related lighting ballasts but are also suitable for applications requiring 277 VAC or 277 VDC.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 2A |
Maximum Voltage Rating | 277 V ac |
Mounting Type | Wire Mount |
Termination Style | Wire Lead |
Number of Phases | 1 |
Series | Corcom FB |
Operating Frequency | 50/60Hz |
Length | 76.2mm |
Depth | 22.23mm |
Height | 36.07mm |
Dimensions | 76.2 x 22.23 x 36.07mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |