- RS Stock No.:
- 135-5192
- Mfr. Part No.:
- 3EMC1
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 40)
PHP1,133.93
(exc. VAT)
PHP1,270.00
(inc. VAT)
Units | Per Unit | Per Bag* |
40 + | PHP1,133.93 | PHP45,357.20 |
*price indicative |
- RS Stock No.:
- 135-5192
- Mfr. Part No.:
- 3EMC1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Corcom EMC Series Compact Dual Stage RFI Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Wide band FRI suppression for applications requiring high attenuation levels including: Consumer electronics, single phase industrial equipment and inverters.
Wide band FRI suppression for applications requiring high attenuation levels including: Consumer electronics, single phase industrial equipment and inverters.
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Suitable for switching mode power supplies
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Suitable for switching mode power supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | Corcom EMC |
Number of Stages | Two Stage |
Operating Frequency | 50/60Hz |
Length | 85.1mm |
Depth | 29.5mm |
Dimensions | 85.1 x 46 x 29.5mm |