Cosel, SNA 6 A 50V dc, DIN Rail RFI Filter, Screw 1 Phase
- RS Stock No.:
- 867-447
- Mfr. Part No.:
- SNA-06-223-DT
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,671.65
(exc. VAT)
PHP1,872.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,671.65 |
*price indicative
- RS Stock No.:
- 867-447
- Mfr. Part No.:
- SNA-06-223-DT
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Maximum Current | 6A | |
| Product Type | RFI Filter | |
| Maximum Voltage | 50V dc | |
| Mount Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | SNA | |
| Number of Stages | 1 | |
| Capacitance | 22nF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Leakage Current | 2.5mA | |
| Depth | 44mm | |
| Height | 112mm | |
| Length | 52mm | |
| Resistance | 50mΩ | |
| Standards/Approvals | EN60950-1 | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Maximum Current 6A | ||
Product Type RFI Filter | ||
Maximum Voltage 50V dc | ||
Mount Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series SNA | ||
Number of Stages 1 | ||
Capacitance 22nF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
Leakage Current 2.5mA | ||
Depth 44mm | ||
Height 112mm | ||
Length 52mm | ||
Resistance 50mΩ | ||
Standards/Approvals EN60950-1 | ||
- COO (Country of Origin):
- JP
