RND, RND 165 3 A 250V 60Hz, Chassis Mount EMI Filter, Terminal 1 Phase

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-974
Mfr. Part No.:
RND 165-00243
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Maximum Current

3A

Product Type

EMI Filter

Maximum Voltage

250V

Mount Type

Chassis Mount

Termination Style

Terminal

Number of Phases

1

Series

RND 165

Operating Frequency

60Hz

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Leakage Current

800μA

Resistance

50mΩ

Standards/Approvals

CE

COO (Country of Origin):
CN
The RND EMI Filter is designed for reliable and efficient performance in electrical systems. It provides optimal conducted attenuation for various applications, ensuring effective noise reduction in power and datacom equipment.

RND filters facilitate quick and easy chassis mounting

Exceptional conducted attenuation performance enhances device integrity

Versatile applications include power systems and datacom equipment

Operating temperature range of -25 °C to 85 °C supports diverse environments

Leakage current limits ensure safety and compliance in electrical designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy