Schurter, FMAB NEO 6 A 250V ac 60Hz, Chassis Mount Power Line Filter, Quick Connect 1 Phase
- RS Stock No.:
- 726-023P
- Mfr. Part No.:
- 3-143-599
- Manufacturer:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied in a pack)*
PHP12,600.70
(exc. VAT)
PHP14,112.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 5 + | PHP2,520.14 |
*price indicative
- RS Stock No.:
- 726-023P
- Mfr. Part No.:
- 3-143-599
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current | 6A | |
| Product Type | Power Line Filter | |
| Maximum Voltage | 250V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Number of Phases | 1 | |
| Number of Stages | 1 | |
| Series | FMAB NEO | |
| Operating Frequency | 60Hz | |
| Minimum Operating Temperature | -40°C | |
| Leakage Current | 1.07mA | |
| Maximum Operating Temperature | 100°C | |
| Depth | 51mm | |
| Height | 22.8mm | |
| Length | 71mm | |
| Resistance | 20.5mΩ | |
| Standards/Approvals | UL | |
| Power Loss | 1.48W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current 6A | ||
Product Type Power Line Filter | ||
Maximum Voltage 250V ac | ||
Mount Type Chassis Mount | ||
Termination Style Quick Connect | ||
Number of Phases 1 | ||
Number of Stages 1 | ||
Series FMAB NEO | ||
Operating Frequency 60Hz | ||
Minimum Operating Temperature -40°C | ||
Leakage Current 1.07mA | ||
Maximum Operating Temperature 100°C | ||
Depth 51mm | ||
Height 22.8mm | ||
Length 71mm | ||
Resistance 20.5mΩ | ||
Standards/Approvals UL | ||
Power Loss 1.48W | ||
- COO (Country of Origin):
- CN
The Schurter 1-Stage-Line-Filter is a Compact EMC solution engineered to deliver high attenuation in single-stage applications. It is built with a ground line choke and a fully enclosed steel housing, ensuring durability and effective shielding. This filter is particularly suited for industrial and medical equipment where symmetrical noise suppression is critical, providing reliable compliance with international standards.
Designed for universal industrial applications with symmetrical noise from switching semiconductors
Suitable for use in equipment according to IEC UL 62368 1 and medical equipment IEC UL 60601 1
Compact filter construction with high symmetrical attenuation for demanding environments
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
