TE Connectivity, Corcom EJT 10A 250 V ac 60Hz, Flange Mount, Panel Mount EMI Filter, Fast-On
- RS Stock No.:
- 509-975
- Mfr. Part No.:
- 4-1609157-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 7 units)*
PHP11,519.59
(exc. VAT)
PHP12,901.94
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP11,519.59 | PHP1,645.656 |
*price indicative
- RS Stock No.:
- 509-975
- Mfr. Part No.:
- 4-1609157-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount, Panel Mount | |
| Termination Style | Fast-On | |
| Series | Corcom EJT | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount, Panel Mount | ||
Termination Style Fast-On | ||
Series Corcom EJT | ||
Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power entry module is expertly designed for optimal performance in various applications. This innovative vertical unit boasts a robust 10 A current rating, making it ideal for systems requiring reliable power management. Constructed with a .250 inch FASTON output, it ensures seamless connectivity and simplifies installation processes. Featuring compliance with IEC 60320-1 C-14 standards, this module delivers exceptional reliability and safety. Its filtered design effectively minimises EMI interference, ensuring that devices operate smoothly without disruption. With a body orientation engineered for panel mounting, the product accommodates diverse setups while maintaining a sleek footprint. The extended flange panel mount feature provides added stability, making it a practical choice for integrators looking to enhance system efficiency.
Designed for seamless integration into power systems
Provides a compact solution to save space within enclosures
Optimised for filtering electromagnetic interference, enhancing device performance
Robust construction ensures long-lasting reliability in demanding environments
Facilitates straightforward installation with user-friendly design features
Compatible with various electrical standards for global applicability
Provides a compact solution to save space within enclosures
Optimised for filtering electromagnetic interference, enhancing device performance
Robust construction ensures long-lasting reliability in demanding environments
Facilitates straightforward installation with user-friendly design features
Compatible with various electrical standards for global applicability
