Cosel, EAC 3 A 250V 60Hz, DIN Rail Power Line Filter, DIN Connector 1 Phase

Subtotal (1 unit)*

PHP2,041.73

(exc. VAT)

PHP2,286.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,041.73

*price indicative

RS Stock No.:
220-193
Mfr. Part No.:
EAC-03-472-D
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Maximum Current

3A

Product Type

Power Line Filter

Maximum Voltage

250V

Mount Type

DIN Rail

Termination Style

DIN Connector

Number of Phases

1

Series

EAC

Number of Stages

1

Operating Frequency

60Hz

Capacitance

4700F

Minimum Operating Temperature

-40°C

Leakage Current

500μA

Maximum Operating Temperature

85°C

Height

85mm

Length

39mm

Resistance

500mΩ

Standards/Approvals

CSA C22.2 No.8 C-UL, DIN EN60939 VDE0565 Teil3-1, ENEC At only AC input, UL1283

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy