Cosel, NAP 30 A 250V 60Hz, DIN Rail Power Line Filter, DIN Connector 1 Phase
- RS Stock No.:
- 220-191
- Mfr. Part No.:
- NAP-30-472-D
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP2,398.56
(exc. VAT)
PHP2,686.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,398.56 |
*price indicative
- RS Stock No.:
- 220-191
- Mfr. Part No.:
- NAP-30-472-D
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Power Line Filter | |
| Maximum Current | 30A | |
| Maximum Voltage | 250V | |
| Mount Type | DIN Rail | |
| Termination Style | DIN Connector | |
| Number of Phases | 1 | |
| Series | NAP | |
| Number of Stages | 1 | |
| Operating Frequency | 60Hz | |
| Capacitance | 4700F | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Leakage Current | 500μA | |
| Length | 39mm | |
| Height | 85mm | |
| Resistance | 100mΩ | |
| Standards/Approvals | CSA C22.2 No.8 C-UL, DIN EN60939 VDE0565 Teil3-1, ENEC At only AC input, UL1283 | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Power Line Filter | ||
Maximum Current 30A | ||
Maximum Voltage 250V | ||
Mount Type DIN Rail | ||
Termination Style DIN Connector | ||
Number of Phases 1 | ||
Series NAP | ||
Number of Stages 1 | ||
Operating Frequency 60Hz | ||
Capacitance 4700F | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Leakage Current 500μA | ||
Length 39mm | ||
Height 85mm | ||
Resistance 100mΩ | ||
Standards/Approvals CSA C22.2 No.8 C-UL, DIN EN60939 VDE0565 Teil3-1, ENEC At only AC input, UL1283 | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DIN Rail Power Line Filter, DIN Connector 1 Phase
- Cosel DIN Rail Power Line Filter, DIN Connector 1 Phase
- Cosel DIN Rail Power Line Filter, DIN Connector 1 Phase
- Cosel DIN Rail Power Line Filter, DIN Connector 1 Phase
- Cosel DIN Rail Power Line Filter, DIN Connector 1 Phase
- Cosel DIN Rail Power Line Filter, DIN Connector 1 Phase
- Cosel DIN Rail Power Line Filter, DIN Connector 1 Phase
- Cosel DIN Rail Power Line Filter, DIN Connector 1 Phase
