RND 350W DC AC Inverter, 30V dc Input, 240V ac Output
- RS Stock No.:
- 804-829
- Mfr. Part No.:
- RND 320-00141
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-829
- Mfr. Part No.:
- RND 320-00141
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | DC AC Inverter | |
| Input Voltage | 30V dc | |
| Output Voltage | 240V ac | |
| Output Power | 350W | |
| Output Connector Type | EU | |
| Efficiency | 85% | |
| Output Current | 2.1A | |
| Depth | 80mm | |
| Length | 255mm | |
| Weight | 1.5kg | |
| Standards/Approvals | RoHS | |
| Width | 135mm | |
| Series | RND 320 | |
| Protection Features | Over Heating Protection, Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type DC AC Inverter | ||
Input Voltage 30V dc | ||
Output Voltage 240V ac | ||
Output Power 350W | ||
Output Connector Type EU | ||
Efficiency 85% | ||
Output Current 2.1A | ||
Depth 80mm | ||
Length 255mm | ||
Weight 1.5kg | ||
Standards/Approvals RoHS | ||
Width 135mm | ||
Series RND 320 | ||
Protection Features Over Heating Protection, Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- TW
The RND continuous power inverter efficiently converts DC power to AC output, Ideal for various applications. It ensures a Pure sine wave, providing stability for sensitive electronics and ensuring optimal performance.
Pure sine wave output guarantees compatibility with sensitive devices
Continuous power rating of 350W supports diverse usage scenarios
Surge power of 700W provides additional capacity for start-up loads
Related links
- RND 1500W DC AC Inverter 240V ac Output
- RND 700W DC AC Inverter 240V ac Output
- RND 300W DC AC Inverter 240V ac Output
- RND 150W DC AC Inverter 240V ac Output
- RND 1700W Inverter 230V ac Output
- RND Digital Bench Power Supply 150 W, 5 A Max
- RND Bench Power Supply, 1-Output
- MEAN WELL 3200W Power Inverter 240V ac Output
