- RS Stock No.:
- 423-191
- Mfr. Part No.:
- UCC28060D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 423-191
- Mfr. Part No.:
- UCC28060D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 45 kHz |
Start-up Supply Current | 0.1mA |
Maximum Source Current | 1000mA |
Maximum Sink Current | 1800000µA |
Maximum Supply Current | 8 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 9.9mm |
Maximum Operating Supply Voltage | 21 V |
Maximum Operating Temperature | +125 °C |
Width | 3.91mm |
Minimum Operating Supply Voltage | 14 V |
Minimum Operating Temperature | -40 °C |