Schneider Electric Capacitor 14.4 kvar 17.3 kvar
- RS Stock No.:
- 781-810
- Mfr. Part No.:
- BLRCH144A173B48
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP10,080.89
(exc. VAT)
PHP11,290.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP10,080.89 |
| 5 + | PHP9,879.27 |
*price indicative
- RS Stock No.:
- 781-810
- Mfr. Part No.:
- BLRCH144A173B48
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Capacitor | |
| Rated AC Voltage | 480V ac | |
| Dielectric | Metallised Polypropylene Film with Zn/Al alloy | |
| Diameter | 90mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.6kg | |
| Minimum Operating Temperature | -25°C | |
| Width | 130mm | |
| Series | BLRCH | |
| Maximum Operating Temperature | 55°C | |
| Mount Type | Upright/horizontal | |
| kVAr 50Hz | 14.4kvar | |
| Height | 242mm | |
| Tolerance | -5 → 10 | |
| kVAr 60Hz | 17.3kvar | |
| Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Capacitor | ||
Rated AC Voltage 480V ac | ||
Dielectric Metallised Polypropylene Film with Zn/Al alloy | ||
Diameter 90mm | ||
Standards/Approvals RoHS | ||
Weight 1.6kg | ||
Minimum Operating Temperature -25°C | ||
Width 130mm | ||
Series BLRCH | ||
Maximum Operating Temperature 55°C | ||
Mount Type Upright/horizontal | ||
kVAr 50Hz 14.4kvar | ||
Height 242mm | ||
Tolerance -5 → 10 | ||
kVAr 60Hz 17.3kvar | ||
Terminal Type Clamp | ||
- COO (Country of Origin):
- IN
The Schneider Electric PowerLogic PFC Capacitor is designed to enhance power factor correction in industrial settings. With a capability of 14.4/17.3 kvar at 480 V for both 50 and 60 Hz networks, this heavy-duty capacitor aids in optimising electrical supply efficiency and reducing costs. It incorporates Advanced dielectric materials and offers a robust operational lifespan of 130,000 hours. Its construction features a metallised polypropylene film dielectric imbued with Zn/Al alloy, ensuring high reliability even under demanding conditions. The unit supports a maximum switching operation of 7000 cycles per year, making it suitable for various industrial applications and installations. It adheres to stringent international standards, ensuring compliance and safety across diverse operational environments.
Designed for both 50 Hz and 60 Hz networks with 14.4 kvar and 17.3 kvar ratings
Operates efficiently under a maximum permissible voltage of 1.1 x Un for eight hours
Features a continuous overcurrent capacity of 1.8 x In
Contains low dielectric losses of less than 0.2 W/kvar and power losses below 0.5 W/kVAr
Offers a capacitance tolerance between -5% to 10%
Includes rigorous voltage testing capabilities to ensure reliability in operation
Certified IP20, making it suitable for indoor installation
Robust design supports various mounting modes, including upright or horizontal configurations
Related links
- Schneider Electric Capacitor 28.5 kvar 34.2 kvar
- Schneider Electric Capacitor 9.4 kvar 13.5 kvar
- Schneider Electric Capacitor 10.4 kvar 12.5 kvar 1
- Schneider Electric Power Factor Correction Capacitor PFC 15.5 kvar 18.6 kvar 3
- Schneider Electric Power Factor Correction Capacitor 12.5 kvar
- Schneider Electric Power Factor Correction Capacitor 20 kvar
- Schneider Electric Power Factor Correction Capacitor 150 kvar
- Schneider Electric Power Factor Correction Capacitor 37.5 kvar
