Schneider Electric Power Factor Correction Capacitor 600 kvar
- RS Stock No.:
- 428-943
- Mfr. Part No.:
- VLVAF5L600A40A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,207,178.60
(exc. VAT)
PHP2,472,040.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,207,178.60 |
*price indicative
- RS Stock No.:
- 428-943
- Mfr. Part No.:
- VLVAF5L600A40A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415 V ac | |
| Standards/Approvals | EAC, IEC 61921, CE, IEC 61439-2, IEC 61439-1, ASEFA | |
| Weight | 340kg | |
| Mount Type | Indoor | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 2200mm | |
| Length | 600mm | |
| Width | 800 mm | |
| kVAr 50Hz | 600kvar | |
| Tolerance | -5 to 10 % | |
| Series | VarSet Fast | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415 V ac | ||
Standards/Approvals EAC, IEC 61921, CE, IEC 61439-2, IEC 61439-1, ASEFA | ||
Weight 340kg | ||
Mount Type Indoor | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Height 2200mm | ||
Length 600mm | ||
Width 800 mm | ||
kVAr 50Hz 600kvar | ||
Tolerance -5 to 10 % | ||
Series VarSet Fast | ||
- COO (Country of Origin):
- FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Power Factor Correction Capacitor (PFC) 600kvar
- Schneider Electric Power Factor Corection Capacitors PFC 600kvar
- Schneider Electric Power Factor Corection Capacitors PFC 600kvar 3
- Schneider Electric Power Factor Correction Capacitor (PFC) 275kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 500kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 10kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 60kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 350kvar

