Schneider Electric Power Factor Correction Capacitor 32 kvar

Subtotal (1 unit)*

PHP303,548.18

(exc. VAT)

PHP339,973.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP303,548.18

*price indicative

RS Stock No.:
428-875
Mfr. Part No.:
VLVAW0N03504AK
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Weight

57kg

Standards/Approvals

CE, IEC 61439-2, IEC 61921, IEC 61439-1, EAC, ASEFA

Maximum Operating Temperature

45°C

Height

650mm

Length

250mm

kVAr 50Hz

32kvar

Tolerance

-5 to 10 %

Minimum Operating Temperature

-5°C

Series

VarSet jaune

Width

450mm

COO (Country of Origin):
FR
The Schneider Electric Capacitor bank is designed for a network-rated voltage of 400V AC at 50Hz, ensuring efficient power factor correction in electrical systems. It complies with international standards IEC 61439-1, IEC 61439-2, and IEC 61921, guaranteeing safety and reliability. With an IK10 mechanical protection rating, it is highly resistant to impacts, and it operates seamlessly in ambient temperatures ranging from -5°C to 45°C, making it suitable for diverse industrial environments.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy