Bodo Ehmann, 16A, 230V 3 Gang Socket Bar, 1.5m Cable Type E
- RS Stock No.:
- 799-956
- Mfr. Part No.:
- 0600x02032031
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
PHP4,230.41
(exc. VAT)
PHP4,738.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,230.41 |
*price indicative
- RS Stock No.:
- 799-956
- Mfr. Part No.:
- 0600x02032031
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 3 | |
| Socket Type | Type E | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type EF | |
| Current | 16A | |
| Cord Length | 1.5m | |
| Switchable | No | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Filtered | No | |
| Power Indicator | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 3 | ||
Socket Type Type E | ||
Corded/Cordless Corded | ||
Mains Plug Type Type EF | ||
Current 16A | ||
Cord Length 1.5m | ||
Switchable No | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Filtered No | ||
Power Indicator No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal aluminum socket strip 3 fold offers a sophisticated power solution for modern workspaces. Encased in a matte transparent anodized aluminum housing, this German-engineered unit combines durability with a sleek aesthetic.
Expanded contact protection with integrated shutters
Heavy duty power cord with angled CEE 7/7 plug
Versatile end caps allowing for secure surface mounting
Robust build with IP20 safety classification
Related links
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type E Surge Protection
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type E - French
