nVent SCHROFF, 16A, 400V 15 Gang Power Distribution Module RCD Protected Fused Surge Protection
- RS Stock No.:
- 725-602
- Mfr. Part No.:
- 21270-012
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
PHP248,661.67
(exc. VAT)
PHP278,501.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP248,661.67 |
*price indicative
- RS Stock No.:
- 725-602
- Mfr. Part No.:
- 21270-012
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Number of Sockets | 15 | |
| Product Type | Power Distribution Module | |
| Corded/Cordless | Cordless | |
| Current | 16A | |
| Switchable | Yes | |
| Colour | Grey | |
| Surge Protection | Yes | |
| Voltage | 400V | |
| RCD Protected | Yes | |
| Standards/Approvals | EN 60947-5-1 | |
| Fused | Yes | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | Rack Safety Plus | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Number of Sockets 15 | ||
Product Type Power Distribution Module | ||
Corded/Cordless Cordless | ||
Current 16A | ||
Switchable Yes | ||
Colour Grey | ||
Surge Protection Yes | ||
Voltage 400V | ||
RCD Protected Yes | ||
Standards/Approvals EN 60947-5-1 | ||
Fused Yes | ||
Power Indicator Yes | ||
Filtered No | ||
Series Rack Safety Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff Rack Safety Plus PDU is a modular power distribution unit designed for 19 inch electronics cabinets, combining flexibility with integrated emergency safety functions for automated test systems. Certified and tested, it ensures reliable performance and Rapid configuration.
Modular concept with over 400K modification options
CE certified and EMC tested for compliance
Safety relay meets EN 60947-5-1 and EN 60204-1 standards
Online configurator enables customisation within minutes
Circuit breakers protect power input and outlets
Related links
- nVent SCHROFF 230V 15 Gang Power Distribution Module RCD Protected Fused Surge Protection
- nVent SCHROFF 230V 1 Gang Power Distribution Module C13 RCD Protected Fused Surge Protection
- nVent SCHROFF 15 Gang Socket Bar, 482.5mm Cable IEC C13 RCD Protected Fused
- nVent SCHROFF 4.8m Cable Filtered Schuko RCD Protected Fused
- RS PRO 230V ac 10 Gang Socket Bar, 2m Cable IEC C13 RCD Protected Fused Surge Protection
- RS PRO 250V ac 6 Gang Socket Bar, 2m Cable Filtered IEC C13 RCD Protected Fused Surge Protection
- nVent SCHROFF 6 Gang Socket Bar, 482.5mm Cable Schuko RCD Protected Fused
- RS PRO 2.5m Cable Type E RCD Protected Surge Protection
