Multimedia Connect, 16A, 250V ac 7 Gang Socket Bar, 2m Cable Schuko
- RS Stock No.:
- 642-696
- Mfr. Part No.:
- 49BP7
- Manufacturer:
- Multimedia Connect
Subtotal (1 unit)*
PHP3,099.53
(exc. VAT)
PHP3,471.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,099.53 |
*price indicative
- RS Stock No.:
- 642-696
- Mfr. Part No.:
- 49BP7
- Manufacturer:
- Multimedia Connect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Number of Sockets | 7 | |
| Product Type | Socket Bar | |
| Socket Type | Schuko | |
| Current | 16A | |
| Cord Length | 2m | |
| Colour | Black | |
| Voltage | 250V ac | |
| Standards/Approvals | VDE, ROHS, CE, NFC 61-303 | |
| Series | 49B | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Number of Sockets 7 | ||
Product Type Socket Bar | ||
Socket Type Schuko | ||
Current 16A | ||
Cord Length 2m | ||
Colour Black | ||
Voltage 250V ac | ||
Standards/Approvals VDE, ROHS, CE, NFC 61-303 | ||
Series 49B | ||
- COO (Country of Origin):
- CN
The CAE Groupe plastic 7 socket power strip is suitable for all types of 19 inch cabinets and racks. It features a 7 UTE 2-pole + earth 10/16A 250V sockets with shutters. Additionally, 2m long H05-VVF 3G1.5² type power cable + standardized VDE type socket.
IP20 protection rated
7 Piece plastic power supply
CE compliant with NF C 61-314 standard
Related links
- Multimedia Connect 250V ac 6 Gang Socket Bar, 2m Cable Schuko
- Multimedia Connect 250V ac 8 Gang Socket Bar, 2m Cable Schuko
- Rittal 250V 7 Gang Socket Bar Type F
- Hama 250V 5 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- Hama 250V 10 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- Rittal 250V 9 Gang Socket Bar Pin, CEE 7/3 Surge Protection
- Rittal 230V 12 Gang Socket Bar, 2m Cable IEC C13
- Schurter 250V ac 4 Gang Socket Bar, 2m Cable IEC C13
