Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 3m Cable Type F - German Schuko
- RS Stock No.:
- 637-937
- Mfr. Part No.:
- 0601x00052033
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
PHP6,093.77
(exc. VAT)
PHP6,825.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,093.77 |
*price indicative
- RS Stock No.:
- 637-937
- Mfr. Part No.:
- 0601x00052033
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Colour | Grey, Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Power Indicator | Yes | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type Type EF | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 3m | ||
Switchable Yes | ||
Colour Grey, Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Power Indicator Yes | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Aluminum Socket Strip features a noble, transparent anodized aluminum case with a matte finish. It includes built-in round sockets rotated 90°, expanded contact protection with shutters, and end caps designed for easy mounting.
IP20 rated
5 years warranty
RoHS and REACH compliant
Related links
- Bodo Ehmann 250V 5 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 250V 10 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 250V 7 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 250V 9 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 250V 12 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 250V 8 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 250V 6 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 250V 4 Gang Socket Bar, 3m Cable Type F - German Schuko RCD Protected
