brennenstuhl, 400V Trailing Socket & Power Distribution
- RS Stock No.:
- 561-582
- Distrelec Article No.:
- 301-19-011
- Mfr. Part No.:
- 1153680100
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
PHP6,310.61
(exc. VAT)
PHP7,067.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,310.61 |
*price indicative
- RS Stock No.:
- 561-582
- Distrelec Article No.:
- 301-19-011
- Mfr. Part No.:
- 1153680100
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Trailing Socket & Power Distribution | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Trailing Socket & Power Distribution | ||
Voltage 400V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- brennenstuhl, 400V Trailing Socket & Power Distribution
- brennenstuhl 230V Trailing Socket & Power Distribution
- GUDE 230V Trailing Socket & Power Distribution
- GUDE 230V Trailing Socket & Power Distribution
- GUDE, 16A Trailing Socket & Power Distribution F
- GUDE, 10A Trailing Socket & Power Distribution
- GUDE Trailing Socket & Power Distribution Surge Protection
- Bodo Ehmann 230V 6 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
