Hama, 16A, 250V 3 Gang Socket Bar, 3m Cable Type F
- RS Stock No.:
- 325-174
- Mfr. Part No.:
- 00108816
- Manufacturer:
- Hama
Subtotal (1 unit)*
PHP923.98
(exc. VAT)
PHP1,034.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP923.98 |
*price indicative
- RS Stock No.:
- 325-174
- Mfr. Part No.:
- 00108816
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 3 | |
| Product Type | Socket Bar | |
| Socket Type | Type F | |
| Current | 16A | |
| Mains Plug Type | CEE 7/4 | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Colour | Black | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | RoHS | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | 00108816 | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 3 | ||
Product Type Socket Bar | ||
Socket Type Type F | ||
Current 16A | ||
Mains Plug Type CEE 7/4 | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Colour Black | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals RoHS | ||
Power Indicator Yes | ||
Filtered No | ||
Series 00108816 | ||
- COO (Country of Origin):
- CN
The Hama Power Strip is black in color and features a socket with an earth contact. It comes with a Type F plug and supports a maximum connected load of 3680 W, with an operating voltage of 250 V. The cable is a type, 3 meters long, and includes three sockets and three wires. Made from durable plastic material, it also has a switch function for added convenience.
For connecting up to three electrical consumers
Illuminated and 2 pole on and off switch
Socket inserts rotated by 45°
With increased protection against accidental contact
GS tested
Related links
- Hama 250V 3 Gang Socket Bar, 3m Cable Type F
- Hama 250V 3 Gang Socket Bar, 5m Cable Type F
- Hama 250V 3 Gang Socket Bar, 1.4m Cable Type F
- Hama 250V 3 Gang Socket Bar, 1.4m Cable Type E - French
- Hama 250V 6 Gang Socket Bar, 3m Cable Type F
- Hama 250V 3 Gang Socket Bar NF Euro Socket
- Hama 250V 6 Gang Socket Bar, 3m Cable Type E - French
- Bodo Ehmann 250V 3 Gang Socket Bar, 5m Cable Type F - German Schuko
