Rittal DK Straight to C18 Power Cord, 2 m Black
- RS Stock No.:
- 230-5030
- Mfr. Part No.:
- 7859020
- Manufacturer:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,808.04
(exc. VAT)
PHP2,025.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,808.04 |
| 5 - 9 | PHP1,717.45 |
| 10 - 14 | PHP1,626.85 |
| 15 + | PHP1,537.24 |
*price indicative
- RS Stock No.:
- 230-5030
- Mfr. Part No.:
- 7859020
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Power Cord | |
| Connector Type A | Straight | |
| Connector Type B | C18 | |
| Mains Plug Type | IEC | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | Decration of ity Manufacturer's decration | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Power Cord | ||
Connector Type A Straight | ||
Connector Type B C18 | ||
Mains Plug Type IEC | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals Decration of ity Manufacturer's decration | ||
Series DK | ||
Rittal Power Cord, IEC C18, 2m Length - 7859020
This power cord by Rittal with an IEC C18 connector and a 2m length is designed to provide a reliable power supply for various electronic and electrical equipment. The black sheath colour adds a professional touch to its appearance.
Features & Benefits
• Ensures a consistent and reliable power supply
• 2m length provides flexibility in positioning
• IEC C18 connector for secure connections
• Black sheath colour for a sleek look
Applications
• Ideal for use in data centres
• Can be used for powering networking equipment
• Suitable for connecting electrical appliances
Can it be used with other types of connectors?
Yes, it is compatible with various connectors for different applications.
Will it work with international power outlets?
As long as the outlet is compatible with the IEC C18 connector, it should work seamlessly.
Is it suitable for outdoor use?
This power cord is primarily designed for indoor use, but can be used outdoors with proper protection.
Related links
- Rittal Euro Plug EN 50075 to CEE 7/16 Power Cord, 2 m Black
- Schurter 6051.2052 IEC C19 to Chinese GB2099 Power Cord, 2 m Black PVC
- Schurter 6051.2032 IEC C13 to Chinese GB2099 Power Cord, 2 m Black PVC
- StarTech.com Right Angle to IEC C5 Power Cord, 2 m Black PVC
- Schurter 6051.2050 IEC C19 to AS/NZS 3112 Power Cord, 2 m Black PVC
- RS PRO Straight to IEC C7 Power Cord, 2 m Black PVC
- RS PRO Plug to IEC C13 Power Cord, 2 m Black PVC
- RS PRO C14 to Unterminated Power Cord, 2 m Black PVC
